Connector Circular
55-00192
Conn M12 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Zinc Alloy
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VAC|60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Mating Cycle (Cycles)
500
Product Diameter (mm)
20
Product Length (mm)
60

