Arrow Electronic Components Online
5491B|BKPRCSN|simage
5491B|BKPRCSN|limage
Multimeters

5491B

50,000 Count True RMS Bench Multimeter

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.31.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Digits
    2
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    No
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    750
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum AC Current Measurement (A)
    20
  • Maximum DC Current Measurement (A)
    20
  • Maximum Resistance Measurement (MOhm)
    50
  • Maximum Frequency Measurement (MHz)
    1
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    2500
  • Dimensions (mm)
    225x100x355

Documentation and Resources

Datasheets
Design resources