Connector Headers and PCB Receptacles
54596-1210
Conn IDC Connector F 12 POS 1.25mm IDT RA Cable Mount Mini Mi II Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
12
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.3526
Product Length (mm)
16.25
Product Depth (mm)
3.5
Product Height (mm)
6
Tradename
Mini Mi II
Mounting
Cable Mount

