Connector Terminal Blocks
5441223
Conn Terminal Block RCP 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Length (mm)
14.7
Product Depth (mm)
16.1
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount
Order Quantity

