Connector Headers and PCB Receptacles
54363-0278
Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.094881
Product Length (mm)
8.9
Product Depth (mm)
6
Product Height (mm)
1.55
Tradename
SlimStack
Mounting
Surface Mount

