Connector Terminal Blocks
5434586
Conn PC Terminal Block RCP 6 POS 3.5mm Screw RA Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
6
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
6
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
0.4
Product Length (mm)
21.7
Product Depth (mm)
16.1
Product Height (mm)
11.1
Housing Color
Signal Gray
Mounting
Cable Mount
Order Quantity

