Arrow Electronic Components Online
542502D00000G|BOYD|simage
542502D00000G|BOYD|limage
Heat Sinks

542502D00000G

Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24°C/W Matte Tin

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    24
  • Fin Style
    Staggered
  • Device Cooled
    TO-220
  • Attachment Method
    Screw
  • Finish
    Matte Tin
  • Mounting
    Through Hole
  • Product Length (mm)
    22.22
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    31.75

Documentation and Resources

Datasheets
Design resources