Arrow Electronic Components Online
54200C|MURATAPS|limage
54200C|MURATAPS|simage
Current Transformers

54200C

Current Transformer 1:1:200 1200Vrms 0.007Ohm Prim. DCR 6.6Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:1:200
  • Primary Side Current (mA)
    15000
  • Secondary Side Inductance (uH)
    60000
  • Maximum DCR Primary Side (Ohm)
    0.007
  • Maximum DCR Secondary Side (Ohm)
    6.6
  • High Potential
    1200Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1
  • Product Length (mm)
    9
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    8.2

Documentation and Resources

Datasheets
Design resources