Test Clips, Leads and Probes - End Connectors
5418-2
Conn Test Clip F 1 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Test Clip
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Wire Size (AWG)
20-22
Product Length (mm)
65.79

