Arrow Electronic Components Online
5414946-2|TE|originalImage
5414946-2|TE|simage
Connector RF

5414946-2

Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Insertion Loss (dB)
    0.3
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Carton
  • Product Diameter (mm)
    6.73
  • Product Length (mm)
    17.03
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources