Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
No
PPAP
No
Type
Adhesive Tape
Backing Material
Polyimide
Adhesive Material
Silicone
Color
Amber
Length (m)
33
Thickness (mm)
0.07
Tensile Strength (psi)
33
Dielectric Strength (V/mil)
7000

