Arrow Electronic Components Online
540AAA000244BAG|SKY|limage
540AAA000244BAG|SKY|simage
SMD Crystal Oscillators

540AAA000244BAG

Oscillator XO 148.351648MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Crystal Oscillator
  • Standard Frequency (MHz)
    148.351648
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.17
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources