TE Connectivity5406721-2Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Single | |
| 17 | |
| 14.47 | |
| 12.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

