Connector Telephone and Telecom
5406552-4
Conn RJ-45 RCP 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
48
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Left/Right LED Color
Green/Yellow
Integrated Magnetics
No
Shell Material
Copper Zinc Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Product Style
Multiport
Product Length (mm)
64.77
Product Depth (mm)
15.75
Product Height (mm)
14.54
Mounting
Through Hole

