Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Material Handling And Lifting
/
Wire Rope Accessories
/
5400TN - Molex
Wire Rope Accessories
5400TN
Aero-Motive Box-Track Festoon Systems
Molex
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
Aero-Motive
Material
Galvanized Steel
Finish
Zinc
Product Weight (g)
53.75
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model