Arrow Electronic Components Online
5400A5|VCC|simage
5400A5|VCC|limage
Panel Mount Indicators

5400A5

Panel Mount Indicator Round 0.315" LED 2.1V Wire Green 4745

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    9.7x9.7x8.4
  • Typical Intensity
    120mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • Wire Lead Size (AWG)
    24
  • Housing Material
    Nylon
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    8.1
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.7
  • Mounting
    Panel
  • Package Length
    17.3
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources