Connector Power
54-00127
Conn DC Power RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
10.1
Product Height (mm)
7.3
Keyed
No
Shrouded
No
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Copper Alloy

