Connector Audio and Video
54-00081
Conn 3.5MM Stereo Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
3.5MM Stereo Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.3
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Packaging
Bulk
Product Length (mm)
20.5
Product Depth (mm)
11
Product Height (mm)
11.5
Mounting
Panel Mount
Housing Material
Nylon
Contact Plating
Nickel
Contact Material
Phosphor Bronze
Order Quantity

