Arrow Electronic Components Online
5400060|TENSILTY|simage
5400060|TENSILTY|limage
Connector Power

54-00060

Conn DC Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    DC Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    24.2
  • Product Depth (mm)
    13
  • Product Height (mm)
    13
  • Mounting
    Panel Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy
  • Family/Series
    54-000
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources