Resistor Trimmers, Potentiometers and Rheostats
53C3250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
Potentiometer
Resistance Value (Ohm)
250K
Tolerance
10%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
312
Mechanical Rotational Life (Cycles)
25000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
36.52
Product Depth (mm)
27.78
Product Height (mm)
36.12
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

