Arrow Electronic Components Online
53C2100K|HONEYWEL|simage
53C2100K|HONEYWEL|limage
Resistor Trimmers, Potentiometers and Rheostats

53C2100K

Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    2
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Mech)|1(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    312
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    312
  • Mechanical Rotational Life (Cycles)
    25000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    30.17
  • Product Depth (mm)
    27.78
  • Product Height (mm)
    36.12
  • Product Weight (g)
    32.66
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources