Resistor Trimmers, Potentiometers and Rheostats
53C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
Potentiometer
Resistance Value (Ohm)
50K
Tolerance
10%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
312
Mechanical Rotational Life (Cycles)
25000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
65.09
Product Depth (mm)
27.78
Product Height (mm)
36.12
Mounting
Panel Mount

