Arrow Electronic Components Online
53892-4|TE|simage
53892-4|TE|limage
Connector Contact

53892-4

Contact SKT Crimp ST Cable Mount 12-18AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    31
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Loose
  • Wire Size (AWG)
    12-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources