Arrow Electronic Components Online
5380H7|VCC|simage
5380H7|VCC|limage
LEDs

5380H7

Circuit Board Indicator LED 5mm 1POS R. Angle 10mA 2.1V Yellow

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    6.3mcd
  • Peak Wavelength (nm)
    585
  • Maximum Forward Current (mA)
    60
  • Maximum Forward Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    Yes
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    6.1
  • Package Width
    6.1
  • Package Length
    11.43
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources