Connector Headers and PCB Receptacles
53780-0370
Conn Wire to Board HDR 3 POS 1.25mm Solder RA Side Entry SMD PanelMate T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.097352
Product Length (mm)
8.9
Product Depth (mm)
5.5
Product Height (mm)
1.85
Tradename
PanelMate
Mounting
Surface Mount

