Arrow Electronic Components Online
534620629|MOLEX|simage
534620629|MOLEX|limage
Connector Interface

534620629

Conn IEEE 1394 RCP 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    IEEE 1394
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    40V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    1.953
  • Product Length (mm)
    13.5
  • Product Depth (mm)
    16.2
  • Product Height (mm)
    8.7
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources