Connector Headers and PCB Receptacles
534206-8
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
20.32
Product Depth (mm)
5.03
Product Height (mm)
8.64
Tail Length (mm)
2.92
Mounting
Through Hole

