Connector Contact
5342-0-15-80-35-84-10-0
Contact SKT 35 Size Solder ST Thru-Hole Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2.41
Product Depth (mm)
1.72
Contact Size
35
Mounting
Through Hole
Order Quantity