Connector Headers and PCB Receptacles
53358-1540
Conn Coupler Header M/M 15 POS 2mm ST Panel Mount Mi II Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Coupler Header
Gender
M/M
Number of Contacts
15
Number of Rows
1
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.8787
Product Length (mm)
42.1
Product Depth (mm)
18.6
Product Height (mm)
5.65
Tradename
Mi II
Mounting
Panel Mount

