Connector Accessories
533236-5
Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Glass Filled Polyester
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mounting
Through Hole
Packaging
Carton
Product Length (mm)
95
Product Depth (mm)
15.24
Product Height (mm)
11.1

