LEDs
5330H1
Circuit Board Indicator LED 5mm 1POS Vertical 2.0V Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
30mcd
Peak Wavelength (nm)
635
Maximum Forward Current (mA)
35
Maximum Forward Voltage (V)
3
Lead Standoff
Yes
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Diameter
7.37
Mounting
Through Hole
Package Height
24.64
PCB changed
2
Pin Count
2
Order Quantity

