Connector Headers and PCB Receptacles
53309-4070-TR250
Conn Board to Board HDR 40 POS 0.8mm Solder RA Side Entry SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Row Spacing (mm)
2.34
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.677
Product Length (mm)
17.8
Product Depth (mm)
5.1
Product Height (mm)
4.7
Contact Plating Thickness
1.016um
Mounting
Surface Mount

