Connector Headers and PCB Receptacles
532531270
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
0.452
Product Length (mm)
26
Product Depth (mm)
3.65
Product Height (mm)
5.5
Tradename
Micro-Latch
Mounting
Through Hole

