Connector Headers and PCB Receptacles
532530470
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.168
Product Length (mm)
10
Product Depth (mm)
3.65
Product Height (mm)
5.5
Tradename
Micro-Latch
Contact Plating Thickness
(1/0.5)um
Tail Length (mm)
3.5
Mounting
Through Hole

