Arrow Electronic Components Online
532431-8|TE|limage
532431-8|TE|simage
Connector Backplane

532431-8

Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    HDI
  • Gender
    RCP
  • Number of Contacts
    165
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    158.75
  • Product Depth (mm)
    18.39
  • Product Height (mm)
    9.14
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources