Arrow Electronic Components Online
531EC155M520DG|SKY|simage
531EC155M520DG|SKY|limage
SMD Crystal Oscillators

531EC155M520DG

Oscillator XO 155.52MHz ±20ppm LVPECL 55% 2.5V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    155.52
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    2.75
  • Typical Operating Supply Voltage (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources