Blowers and Fans
5318/2TDHP
DC Fan Axial Ball Bearing 48V 36V to 72V 241.3CFM 70dB 139.6 X 139.6 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 72
Power Rating (W)
42
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
241.3
Noise Level (dB)
70
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
139.6 X 139.6 X 50.8
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
139.6
Product Depth (Metric) (mm)
139.6
Product Height (Metric) (mm)
50.8
Order Quantity

