Blowers and Fans
5318/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 394.3CFM 79dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 72
Power Rating (W)
149
Typical Speed (r/min)
9200
Maximum Airflow (CFM)
394.3
Noise Level (dB)
79
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
139.6 X 139.6 X 50.8
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
139.6
Product Depth (Metric) (mm)
139.6
Product Height (Metric) (mm)
50.8
Special Features
Low Noise|PWM
Order Quantity

