Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cable Gland
Color
Silver Gray
Body Material
Polyamide
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
24.2
Product Depth (mm)
24.2
Product Height (mm)
5
Tradename
SKINTOP®
Order Quantity

