Connector Terminals
53119-1
PIDG Rectangular Tongue Terminal 6AWG Copper Blue 43.18mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Rectangular Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
6
Maximum Current Rating (A)
1
Maximum Operating Temperature (°C)
105
Insulation Material
Nylon
Packaging
Loose
Product Length (mm)
43.18
Product Depth (mm)
10.11
Color
Blue
Mounting
Cable Mount
Order Quantity

