Arrow Electronic Components Online
53112620|LAPP|limage
53112620|LAPP|simage
Cable Accessories

53112620

Cable Accessories Cable Gland Brass Silver Nickel

Lapp Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Silver
  • Body Material
    Brass
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    33
  • Product Depth (mm)
    20
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources