Arrow Electronic Components Online
53112040|LAPP|simage
53112040|LAPP|limage
Cable Accessories

53112040

Cable Accessories Cable Gland Brass Silver Nickel

Lapp Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Silver
  • Body Material
    Brass
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    45.5
  • Product Depth (mm)
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources