LEDs
5310F5
Circuit Board Indicator LED 3mm 1POS Vertical 2.2V Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
16mcd
Peak Wavelength (nm)
562
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.08
Mounting
Through Hole
PCB changed
2
Pin Count
2

