LEDs
5310F1
Circuit Board Indicator LED 3mm 1POS Vertical 2.0V Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
10mcd
Peak Wavelength (nm)
650
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5(Min)
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.08
Mounting
Through Hole
PCB changed
2
Pin Count
2

