Arrow Electronic Components Online
53140172|AMPHENOLRF|simage
53140172|AMPHENOLRF|limage
Connector RF

531-40172

Conn Type F 0Hz to 3GHz 75Ohm ST Cable Mount PL Matte Tin Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type F
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Matte Tin
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Bag
  • Product Length (mm)
    11.1
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources