Connector RF
531-40144
Conn Type F 0.9GHz to 2.15GHz 75Ohm Solder ST Edge Mount RCP Bright Tin
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type F
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Bright Tin
Operating Frequency (Hz)
0.9G to 2.15G
Impedance (Ohm)
75
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Weight (g)
6.8
Product Length (mm)
13.8
Product Depth (mm)
26.75
Product Height (mm)
11.5
Mounting
Edge Mount
Order Quantity

