Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type F Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Tin
Operating Frequency (Hz)
0 to 1G
Impedance (Ohm)
75
Mating System
Threaded
Mating Cycle (Cycles)
200
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
25.01
Mounting
Panel Mount
Order Quantity

