Connector RF
531-40051
Conn Type G 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type G
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
75
Mating System
Push-Pull
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
9.52
Product Depth (mm)
9.52
Product Height (mm)
14.2
Mounting
Through Hole

