Arrow Electronic Components Online
530DC125M000DGR|SKY|simage
530DC125M000DGR|SKY|limage
SMD Crystal Oscillators

530DC125M000DGR

Oscillator XO 125MHz ±20ppm CML 3.3V 6-Pin SMD T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    125
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Output Level
    CML
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    108
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources