SMD Crystal Oscillators
530BC27M0000DGR
Oscillator XO 27MHz ±20ppm LVDS 55% 3.3V 6-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
27
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
6
Pin Count
6
Lead Shape
No Lead
Order Quantity

